Reference Only
SDR0603-271KL
Power Inductors - SMD 270uH 10% SMD 0603
Datasheet
SDR0603-271KL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 270 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 240 mA | |
| Maximum DC Resistance | 2.4 Ohms | |
| Saturation Current | 380 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 26 | |
| Self Resonant Frequency | 5 MHz | |
| Termination | Standard | |
| Length | 3.9 mm | |
| Diameter | 5.8 mm | |
| Core Material | Ferrite | |
| Series | SDR0603 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 796 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.263 | $105.20 | |
| $0.244 | $195.20 | |
| $0.24 | $288.00 | |
| $0.236 | $472.00 | |
| $0.227 | $908.00 | |
| $0.225 | $1,350.00 | |
| $0.222 | $2,131.20 | |
| $0.22 | $4,224.00 |
Need more?
Sign in to add projects and notes