Reference Only

SDR0503-103JL

Power Inductors - SMD 10000uH 5% SMD 0503

Manufacturer:

Mfr Part:
SDR0503-103JL

TTI Part:
SDR0503-103JL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance10 mH
Tolerance5 %
Maximum DC Current27 mA
Maximum DC Resistance110 Ohms
Saturation Current40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency1 MHz
TerminationStandard
Length3 mm
Diameter5 mm
Core MaterialFerrite
SeriesSDR0503
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.21$105.00
Need more?
Sign in to add projects and notes