Reference Only

SDR0403-3R3ML

Power Inductors - SMD 3.3uH 20% SMD 0403

Manufacturer:

Mfr Part:
SDR0403-3R3ML

TTI Part:
SDR0403-3R3ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current2.15 A
Maximum DC Resistance58 mOhms
Saturation Current3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum28
Self Resonant Frequency65 MHz
TerminationStandard
Length3.2 mm
Diameter4.5 mm
Core MaterialFerrite
SeriesSDR0403
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.219$438.00
$0.212$848.00
$0.21$1,260.00
$0.205$2,050.00
$0.203$3,248.00
$0.201$5,226.00
Need more?
Sign in to add projects and notes