Reference Only

SDR0403-1R0ML

Power Inductors - SMD 1uH 20% SMD 0403

Manufacturer:

Mfr Part:
SDR0403-1R0ML

TTI Part:
SDR0403-1R0ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance1 uH
Tolerance20 %
Maximum DC Current3.6 A
Maximum DC Resistance33 mOhms
Saturation Current5.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum28
Self Resonant Frequency150 MHz
TerminationStandard
Length3.2 mm
Diameter4.5 mm
Core MaterialFerrite
SeriesSDR0403
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

8,000
On Order
8,000 expected 03-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.212$424.00
Need more?
Sign in to add projects and notes