Reference Only

SDR0403-101KL

Power Inductors - SMD 100uH 10% SMD 0403

Manufacturer:

Mfr Part:
SDR0403-101KL

TTI Part:
SDR0403-101KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance100 uH
Tolerance10 %
Maximum DC Current350 mA
Maximum DC Resistance1.9 Ohms
Saturation Current510 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum35
Self Resonant Frequency9 MHz
TerminationStandard
Length3.2 mm
Diameter4.5 mm
Core MaterialFerrite
SeriesSDR0403
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.212$424.00
$0.209$836.00
$0.206$1,236.00
$0.203$2,030.00
$0.20$4,000.00
$0.197$6,304.00
$0.194$9,700.00
$0.191$19,100.00
Need more?
Sign in to add projects and notes