Reference Only

SDR0403-100ML

Power Inductors - SMD 10uH 20% SMD 0403

Manufacturer:

Mfr Part:
SDR0403-100ML

TTI Part:
SDR0403-100ML

EDA / CAD Models

Alternate Part Number

LD1-100-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.15 A
Maximum DC Resistance180 mOhms
Saturation Current1.7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum28
Self Resonant Frequency33 MHz
TerminationStandard
Length3.2 mm
Diameter4.5 mm
Core MaterialFerrite
SeriesSDR0403
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.224$448.00
$0.219$876.00
$0.216$1,296.00
$0.21$2,100.00
$0.202$4,040.00
$0.199$9,950.00
Need more?
Sign in to add projects and notes