Reference Only

SDR0302-3R9ML

Power Inductors - SMD 3.9uH 20% SMD 0302

Manufacturer:

Mfr Part:
SDR0302-3R9ML

TTI Part:
SDR0302-3R9ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance3.9 uH
Tolerance20 %
Maximum DC Current1.3 A
Maximum DC Resistance120 mOhms
Saturation Current1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum24
Self Resonant Frequency50 MHz
TerminationStandard
Length2.5 mm
Diameter3 mm
Core MaterialFerrite
SeriesSDR0302
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.217$434.00
$0.207$828.00
$0.204$1,224.00
$0.20$2,000.00
$0.198$3,168.00
$0.194$5,044.00
Need more?
Sign in to add projects and notes