Reference Only

SDR0302-331KL

Power Inductors - SMD 330uH 10% SMD 0302

Manufacturer:

Mfr Part:
SDR0302-331KL

TTI Part:
SDR0302-331KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance330 uH
Tolerance10 %
Maximum DC Current130 mA
Maximum DC Resistance10 Ohms
Saturation Current150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum40
Self Resonant Frequency6 MHz
TerminationStandard
Length2.5 mm
Diameter3 mm
Core MaterialFerrite
SeriesSDR0302
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.189$378.00
Need more?
Sign in to add projects and notes