Reference Only
SDR0302-100MXL
Power Inductors - SMD 10uH 20% SMD 0302
Datasheet
SDR0302-100MXL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Maximum DC Resistance | 4.3 Ohms | |
| Termination | Standard | |
| Height | 2.5 mm | |
| Diameter | 3 mm | |
| Series | SDR0302 | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.222 | $444.00 | |
| $0.219 | $876.00 | |
| $0.216 | $1,296.00 | |
| $0.212 | $2,120.00 | |
| $0.209 | $3,344.00 | |
| $0.206 | $5,356.00 | |
| $0.203 | $10,150.00 |
Need more?
Sign in to add projects and notes