Reference Only

SDE0805A-100M

Power Inductors - SMD 10uH 20% SMD 0805 AEC-Q200

Manufacturer:

Mfr Part:
SDE0805A-100M

TTI Part:
SDE0805A-100M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance10 uH
Tolerance20 %
Maximum DC Current3.2 A
Maximum DC Resistance70 mOhms
Saturation Current2.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency27.5 MHz
TerminationStandard
Length7.8 mm
Width7 mm
Height5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSDE0805A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.259$777.00
Need more?
Sign in to add projects and notes