Reference Only

SDE0604A-560K

Power Inductors - SMD 56uH 10% SMD 0604 AEC-Q200

Manufacturer:

Mfr Part:
SDE0604A-560K

TTI Part:
SDE0604A-560K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingUnshielded
Inductance56 uH
Tolerance10 %
Maximum DC Current1.1 A
Maximum DC Resistance420 mOhms
Saturation Current820 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency12 MHz
TerminationStandard
Length5.8 mm
Width5.2 mm
Height4.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSDE0604A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.264$264.00
$0.225$450.00
$0.223$669.00
$0.221$1,105.00
$0.213$2,130.00
$0.211$3,165.00
$0.209$5,016.00
$0.207$9,936.00
Need more?
Sign in to add projects and notes