Reference Only

SDE0604A-3R3M

Power Inductors - SMD 3.3uH 20% SMD 0604 AEC-Q200

Manufacturer:

Mfr Part:
SDE0604A-3R3M

TTI Part:
SDE0604A-3R3M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingUnshielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current3.8 A
Maximum DC Resistance60 mOhms
Saturation Current3.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency50 MHz
TerminationStandard
Length5.8 mm
Width5.2 mm
Height4.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSDE0604A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.265$265.00
$0.248$496.00
$0.233$699.00
$0.224$1,120.00
$0.216$2,160.00
$0.214$3,210.00
$0.212$5,088.00
$0.21$10,080.00
Need more?
Sign in to add projects and notes