Reference Only

SDE0403A-470K

Power Inductors - SMD 47uH 10% SMD 0403 AEC-Q200

Manufacturer:

Mfr Part:
SDE0403A-470K

TTI Part:
SDE0403A-470K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance47 uH
Tolerance10 %
Maximum DC Current500 mA
Maximum DC Resistance631 mOhms
Saturation Current650 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency16 MHz
TerminationStandard
Length4.5 mm
Width4 mm
Height3.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSDE0403A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 30-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.234$936.00
Need more?

My Notes

Sign into see notes.