Reference Only

SDD0WBB

Thermal Cutoffs TCO, High Current, SMD, 130C, non Self Hold AEC-Q200

Manufacturer:

Mfr Part:
SDD0WBB

TTI Part:
SDD0WBB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThermal Cutoffs
Contact Rating8 A
Rated Temperature+ 130 C
Maximum Voltage14 VDC / 8 A, 10000 cycles
Resistance4 mOhms
Maximum Breaking Current8 A
Maximum Leakage Current300 mA
Length6.95 mm
Width3.75 mm
Height1.4 mm
QualificationAEC-Q200
SeriesSD
PackagingReel
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeThermal Cutoffs
ProductThermal Cutoff Devices
Reset Temperature+ 40 C
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.00$4,000.00
Need more?

My Notes

Sign into see notes.