Reference Only

SC2-800RD1

New Product
Current Sense Resistors - SMD 800 OHM .5% 2W 10PPM

Manufacturer:

Mfr Part:
SC2-800RD1

TTI Part:
SC2-800RD1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesSC2
Resistance800 Ohms
Power Rating2 W
Tolerance0.005 %
Temperature Coefficient10 PPM / C
Length9.8 mm (0.386 in)
Width5.7 mm (0.224 in)
Height6.4 mm (0.252 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
TechnologyWirewound
TerminationStandard
Termination StyleSMD/SMT
ApplicationDC Fast Chargers, Industrial Motor Drives and Inverters
FeaturesSuperior Surge Handling Capability
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
ProductWirewound Resistors
SubcategoryResistors
TypeHigh-Precision Wirewound Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$8.97$1,794.00
Need more?
Sign in to add projects and notes