Reference Only
SA72SB0
Thermal Cutoffs HC TCO 72C BL-51
Datasheet
SA72SB0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thermal Cutoffs | |
| Rated Temperature | + 72 C | |
| Tolerance | +/- 5 C | |
| Maximum Temperature | + 72 C | |
| Maximum Voltage | 28 VDC / 25 A, 100 cycles | |
| Minimum Holding Voltage | 3 V | |
| Resistance | 7 mOhms | |
| Maximum Breaking Current | 60 A | |
| Maximum Leakage Current | 200 mA | |
| Length | 5.4 mm | |
| Width | 3.2 mm | |
| Height | 1.17 mm | |
| Approvals | UL, cUL, TUV | |
| Series | SA | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Thermal Cutoffs | |
| Product | Thermal Cutoffs | |
| Reset Temperature | > 40 C | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
425In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.645 | $6.45 | |
| $0.638 | $15.95 | |
| $0.58 | $290.00 | |
| $0.53 | $1,325.00 | |
| $0.447 | $2,235.00 | |
| $0.427 | $4,270.00 | |
| $0.422 | $10,550.00 |
Need more?
My Notes
Sign into see notes.