Reference Only

RTR24DW202M

Trimmer Resistors - Through Hole 50ppm 2Kohms 25 TURN NOM.

Manufacturer:

Mfr Part:
RTR24DW202M

TTI Part:
RTR24DW202M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRTR24
Termination StyleThrough Hole
ProductMultiturn
Number of Turns25 Turn
Resistance2 kOhms
AdjustmentTop Slotted Knob
Power Rating750 mW (3/4 W)
Tolerance5 %
Temperature Coefficient50 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Mounting StylePCB Mount
PackagingTube
Element TypeWirewound
Height9.53 mm
Length9.53 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width3.81 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

36
On Order
36 expected 06-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.67$54.67
$47.45$1,186.25
$46.97$2,348.50
$46.50$4,650.00
$46.03$9,206.00
$45.56$18,224.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes