Reference Only

RTR22DW103M

Trimmer Resistors - Through Hole 50ppm 10Kohms 25 TURN NOM.

Manufacturer:

Mfr Part:
RTR22DW103M

TTI Part:
RTR22DW103M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRTR22
Termination StyleThrough Hole
ProductMultiturn
Number of Turns25 Turn
Resistance10 kOhms
AdjustmentSide Slotted Knob
Power Rating750 mW (3/4 W)
Tolerance5 %
Temperature Coefficient50 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Mounting StylePCB Mount
PackagingTube
Element TypeWirewound
Height5.59 mm
Length12.7 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width12.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLEAD

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$58.88$1,472.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes