Reference Only
RTDW3N-100RF8
Board Mount Temperature Sensors TRTDW-3NI 100 OHM 1% 6000PPM
Datasheet
RTDW3N-100RF8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 100 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Wirewound Temperature Sensor | |
| Resistance | 100 Ohms | |
| Series | RTDW | |
| Subcategory | Sensors | |
| Type | Precision Wirewound Temperature Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.96 | $4,480.00 |
Need more?
Sign in to add projects and notes