Reference Only

RT26C2W502

Trimmer Resistors - Through Hole 5K 1/4" 5% MultiTurn Sealed

Manufacturer:

Mfr Part:
RT26C2W502

TTI Part:
RT26C2W502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRT26
Termination StyleThrough Hole
ProductMultiturn
Number of Turns11 Turn
Resistance5 kOhms
Power Rating250 mW (1/4 W)
Tolerance5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Mounting StylePCB Mount
PackagingTube
Element TypeWirewound
Height6.35 mm
Length6.35 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi-Turn
Width4.32 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC8533310000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

25
On Order
25 expected 26-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$44.08$1,102.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes