Reference Only
RT26C2W202
Trimmer Resistors - Through Hole 2K 1/4" 5% MultiTurn Sealed
Datasheet
RT26C2W202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | RT26 | |
| Termination Style | Through Hole | |
| Product | Multiturn | |
| Number of Turns | 11 Turn | |
| Resistance | 2 kOhms | |
| Adjustment | Top Slotted Knob | |
| Power Rating | 250 mW (1/4 W) | |
| Tolerance | 5 % | |
| Temperature Coefficient | 50 PPM / C | |
| Orientation | Vertical Adjustment | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Element Type | Wirewound | |
| Height | 6.35 mm | |
| Length | 6.35 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Tradename | Trimpot | |
| Type | Trimmer Resistors - Multi-Turn | |
| Width | 4.32 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533310000 |
| TARIC | 8533310000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
37In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.90 | $52.90 | |
| $44.08 | $2,204.00 | |
| $43.26 | $4,326.00 | |
| $42.83 | $6,424.50 | |
| $42.40 | $10,600.00 | |
| $41.72 | $20,860.00 | |
| $41.26 | $33,008.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes