Reference Only
RT26C2W102
Trimmer Resistors - Through Hole 1K 1/4" 5% MultiTurn Sealed
Datasheet
RT26C2W102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | RT26 | |
| Termination Style | Through Hole | |
| Product | Multiturn | |
| Number of Turns | 11 Turn | |
| Resistance | 1 kOhms | |
| Power Rating | 250 mW (1/4 W) | |
| Tolerance | 5 % | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Element Type | Wirewound | |
| Height | 6.35 mm | |
| Length | 6.35 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmer Resistors - Multi-Turn | |
| Width | 4.32 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533310000 |
| TARIC | 8533310000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
100 expected 19-Oct-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.61 | $1,315.25 | |
| $43.84 | $2,192.00 | |
| $43.03 | $4,303.00 | |
| $42.60 | $6,390.00 | |
| $42.18 | $10,545.00 | |
| $41.64 | $20,820.00 | |
| $41.23 | $32,984.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes