Reference Only

RT24C2P502

Trimmer Resistors - Through Hole 5K 3/8" 5% MultiTurn Sealed

Manufacturer:

Mfr Part:
RT24C2P502

TTI Part:
RT24C2P502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRT24
Termination StyleThrough Hole
ProductMultiturn
Number of Turns25 Turn
Resistance5 kOhms
Power Rating750 mW (3/4 W)
Tolerance5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingTube
Element TypeWirewound
Height3.81 mm
Length9.53 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi-Turn
Width9.53 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

155In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$78.60$393.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.