Reference Only

RT22C2P501

Trimmer Resistors - Through Hole 500ohm 1/2" 5% MultiTurn Sealed

Manufacturer:

Mfr Part:
RT22C2P501

TTI Part:
RT22C2P501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRT22
Termination StyleThrough Hole
ProductMultiturn
Number of Turns25 Turn
Resistance500 Ohms
Power Rating750 mW (3/4 W)
Tolerance5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingTube
Element TypeWirewound
Height5.59 mm
Length12.7 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi-Turn
Width12.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

102In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.93$49.93
$41.61$416.10
$32.01$800.25
$31.41$1,570.50
$30.86$3,086.00
$30.30$7,575.00
$29.97$11,988.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.