Reference Only

RT12C2P202

Trimmer Resistors - Through Hole 2K 1-1/4" 5% MultiTurn Sealed

Manufacturer:

Mfr Part:
RT12C2P202

TTI Part:
RT12C2P202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRT12
Termination StyleThrough Hole
ProductMultiturn
Number of Turns22 Turn
Resistance2 kOhms
AdjustmentSide Slotted Knob
Power Rating1 W
Tolerance5 %
Temperature Coefficient50 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Element TypeWirewound
Height8 mm
Length31.75 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width4.83 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 10)
Quantity Unit PriceExt. Price
$31.06$931.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.