Reference Only
RSC-1200-50
New Product
Planar Resistors - Chassis Mount RSC-1200 50mV
Datasheet
RSC-1200-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 41.7 uOhms | |
| Termination Style | Screw | |
| Length | 104.4 mm | |
| Width | 63.5 mm | |
| Height | 54.6 mm | |
| Type | Riedon Precision Current Resistor | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | RS | |
| Packaging | Box | |
| Application | Current Sense | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors | |
| Tradename | Riedon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.84 | $90.84 | |
| $75.70 | $908.40 | |
| $68.91 | $2,067.30 | |
| $62.69 | $3,385.26 |
Need more?
My Notes
Sign into see notes.