Reference Only

RSA-150-50

New Product
Planar Resistors - Chassis Mount RSA-150 50mV

Manufacturer:

Mfr Part:
RSA-150-50

TTI Part:
RSA-150-50

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPlanar Resistors - Chassis Mount
Resistance333.3 uOhms
Termination StyleScrew
Length50.8 mm
Width31.8 mm
Height43.2 mm
TypeRiedon Precision Current Resistor
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
SeriesRS
PackagingBox
ApplicationCurrent Sense
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors
TradenameRiedon

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

48In Stock

100 expected 15-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.99$38.99
$32.49$162.45
$25.87$258.70
$23.92$598.00
$23.16$1,158.00
$22.92$2,292.00
$22.68$5,670.00
Need more?

My Notes

Sign into see notes.