Reference Only

RJR50FP203M

Trimmer Resistors - Through Hole 1/4" 20K Trim Pot Single Turn Cermet

Manufacturer:

Mfr Part:
RJR50FP203M

TTI Part:
RJR50FP203M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRJR50
Termination StyleThrough Hole
ProductSingle Turn
Number of Turns1 Turn
Voltage Rating300 V
Tolerance10 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Diameter6.35 mm
Element TypeCermet
Length5.79 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TradenameTrimpot
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$29.10$1,455.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.