Reference Only

RJR26FW504R

Trimmer Resistors - Through Hole 100ppm 500Kohms 12 TURNS NOM.

Manufacturer:

Mfr Part:
RJR26FW504R

TTI Part:
RJR26FW504R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRJR26
Termination StylePC Pin
ProductMultiturn
Number of Turns12 Turn
Resistance500 kOhms
AdjustmentSide Slotted Knob
Power Rating250 mW (1/4 W)
Voltage Rating200 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Height6.35 mm
Length6.35 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width4.32 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIreland
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance Name7440-43-9 Cadmium

Documents

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 28-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.74$337.00
Need more?
Sign in to add projects and notes