Reference Only

RJR26FW502P

Trimmer Resistors - Through Hole 100ppm 5Kohms 12 TURNS NOM.

Manufacturer:

Mfr Part:
RJR26FW502P

TTI Part:
RJR26FW502P

EDA / CAD Models

Alternate Part Number

RJR26FW502R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRJR26
Termination StylePC Pin
ProductMultiturn
Number of Turns12 Turn
Resistance5 kOhms
AdjustmentSide Slotted Knob
Power Rating250 mW (1/4 W)
Voltage Rating200 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Height6.35 mm
Length6.35 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width4.32 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIreland
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.71$435.50
$7.26$726.00
$6.08$1,216.00
$6.01$2,404.00
$5.94$3,564.00
$5.88$5,880.00
Need more?
Sign in to add projects and notes