Reference Only

RJR26FB101P

Trimmer Resistors - Through Hole 100ppm 100ohms 12 TURNS NOM.

Manufacturer:

Mfr Part:
RJR26FB101P

TTI Part:
RJR26FB101P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRJR26
Termination StylePC Pin
ProductMultiturn
Number of Turns12 Turn
Resistance100 Ohms
AdjustmentSide Slotted Knob
Power Rating250 mW (1/4 W)
Voltage Rating200 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingTube
Element TypeCermet
Height7.24 mm
Length6.71 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width4.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$6.53$1,306.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.