Reference Only

RJR24FX104P

Trimmer Resistors - Through Hole 100ppm 100Kohms 25 TURNS NOM.

Manufacturer:

Mfr Part:
RJR24FX104P

TTI Part:
RJR24FX104P

EDA / CAD Models

Alternate Part Number

RJR24FX104R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRJR24
Termination StylePC Pin
ProductMultiturn
Number of Turns25 Turn
Resistance100 kOhms
AdjustmentSide Slotted Knob
Power Rating500 mW (1/2 W)
Voltage Rating300 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Height10.03 mm
Length9.53 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width4.83 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIreland
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$6.72$1,344.00
Need more?
Sign in to add projects and notes