Reference Only

RJ26FX502

Trimmer Resistors - Through Hole 5K 1/4" 10% MultiTurn Cermet

Manufacturer:

Mfr Part:
RJ26FX502

TTI Part:
RJ26FX502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRJ26
Termination StylePC Pin
ProductMultiturn
Number of Turns12 Turn
Resistance5 kOhms
AdjustmentSide Slotted Knob
Power Rating250 mW (1/4 W)
Voltage Rating200 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Height6.35 mm
Length6.35 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width4.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

720In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$7.87$39.35
$6.56$164.00
$5.87$587.00
$4.56$912.00
$4.43$2,658.00
$4.33$4,330.00
$4.28$6,848.00
$4.23$10,998.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes