Reference Only

RJ26FW104

Trimmer Resistors - Through Hole 100K 1/4" 10% MultiTurn Cermet

Manufacturer:

Mfr Part:
RJ26FW104

TTI Part:
RJ26FW104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRJ26
Termination StylePC Pin
ProductMultiturn
Number of Turns12 Turn
Resistance100 kOhms
Power Rating250 mW (1/4 W)
Voltage Rating200 V
Tolerance10 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingTube
Element TypeCermet
Height6.35 mm
Length6.35 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width4.32 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,110In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$9.54$47.70
$7.95$79.50
$7.45$186.25
$5.32$532.00
$4.36$872.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.