Reference Only

RJ26FW103

Trimmer Resistors - Through Hole 10K 1/4" 10% MultiTurn Cermet

Manufacturer:

Mfr Part:
RJ26FW103

TTI Part:
RJ26FW103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRJ26
Termination StylePC Pin
ProductMultiturn
Number of Turns12 Turn
Resistance10 kOhms
Power Rating250 mW (1/4 W)
Voltage Rating200 V
Tolerance10 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingTube
Element TypeCermet
Height6.35 mm
Length6.35 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width4.32 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150In Stock

2,500 expected on  from 14-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$12.90$64.50
$10.75$107.50
$8.27$206.75
$8.18$409.00
$7.25$725.00
$4.69$938.00
$4.33$6,928.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.