Reference Only

RJ24FW501

Trimmer Resistors - Through Hole 500ohm 3/8" 10% MultiTurn Cermet

Manufacturer:

Mfr Part:
RJ24FW501

TTI Part:
RJ24FW501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRJ24
Termination StylePC Pin
ProductMultiturn
Number of Turns25 Turn
Resistance500 Ohms
AdjustmentTop Slotted Knob
Power Rating500 mW (1/2 W)
Voltage Rating300 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Height10.03 mm
Length9.53 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width4.83 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead; Cadmium

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.38$26.90
$4.48$448.00
$4.23$846.00
$4.19$1,676.00
$4.15$2,490.00
$3.97$3,970.00
$3.78$7,560.00
$3.74$11,220.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes