Reference Only
RJ24FW105
Trimmer Resistors - Through Hole 1M 3/8" 10% MultiTurn Cermet
Datasheet
RJ24FW105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | RJ24 | |
| Termination Style | PC Pin | |
| Product | Multiturn | |
| Number of Turns | 25 Turn | |
| Resistance | 1 MOhms | |
| Adjustment | Top Slotted Knob | |
| Power Rating | 500 mW (1/2 W) | |
| Voltage Rating | 300 V | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Vertical Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tube | |
| Element Type | Cermet | |
| Height | 10.03 mm | |
| Length | 9.53 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Tradename | Trimpot | |
| Type | Trimmer Resistors - Multi-Turn | |
| Width | 4.83 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533409000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | 7440-43-9 Cadmium |
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.06 | $30.30 | |
| $5.05 | $505.00 | |
| $3.89 | $778.00 | |
| $3.83 | $1,915.00 | |
| $3.79 | $3,790.00 | |
| $3.75 | $6,000.00 | |
| $3.71 | $9,275.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.