Reference Only
RJ24FL254
Trimmer Resistors - Through Hole TRIMMER - 3/8" SQ MT CERMET MIL-SPEC
Datasheet
RJ24FL254 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | RJ24 | |
| Termination Style | Wire Lead | |
| Product | Multiturn | |
| Number of Turns | 25 Turn | |
| Resistance | 250 kOhms | |
| Adjustment | Top Slotted Knob | |
| Power Rating | 500 mW (1/2 W) | |
| Voltage Rating | 300 V | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Vertical Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Element Type | Cermet | |
| Height | 9.53 mm | |
| Length | 9.53 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Trimpot | |
| Type | Trimmer Resistors - Multi-Turn | |
| Width | 3.81 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533409000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.48 | $924.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes