Reference Only

RJ22FW103

Trimmer Resistors - Through Hole 10K 10% 1/2" SQU MT SEALED

Manufacturer:

Mfr Part:
RJ22FW103

TTI Part:
RJ22FW103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRJ22
Termination StylePC Pin
ProductMultiturn
Number of Turns25 Turn
Power Rating500 mW (1/2 W)
Voltage Rating400 V
Tolerance10 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingTube
Element TypeCermet
Height12.7 mm
Length12.7 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi-Turn
Width5.59 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance Name7440-43-9 Cadmium

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$19.78$989.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.