Reference Only

RJ12FY103

Trimmer Resistors - Through Hole TRIMMER - 1 1/4" MT CERMET MIL-SPEC

Manufacturer:

Mfr Part:
RJ12FY103

TTI Part:
RJ12FY103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRJ12
Termination StylePC Pin
ProductMultiturn
Number of Turns22 Turn
Resistance10 kOhms
Power Rating1 W
Voltage Rating400 V
Tolerance10 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Length22.95 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width6.60 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance Name7440-43-9 Cadmium

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$26.46$132.30
$22.05$551.25
$16.96$678.40
$15.90$1,590.00
$15.71$2,513.60
$15.54$3,885.00
$14.96$7,480.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes