Reference Only
PWRA247W4702FE
New Product
Wirewound Resistors - SMD SMD WireWound Resistors, 47Kohm , 7W, tolerance 1%,inductive version
Datasheet
PWRA247W4702FE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 47 kOhms | |
| Power Rating | 7 W | |
| Tolerance | 1 % | |
| Case Code - in | 1206 | |
| Temperature Coefficient | 20 PPM / C | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 65 C | |
| Case Code - mm | 3017 | |
| Series | A247 | |
| Packaging | Reel | |
| Application | High Power Density | |
| Height | 13 mm | |
| Length | 30.6 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Surface Mount Wirewound Resistor | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.93 | $2,358.00 |
Need more?
My Notes
Sign into see notes.