Reference Only

PWR8937W1002FE

New Product
Wirewound Resistors - SMD SMD WireWound Resistors, 10Kohm , 5W, tolerance 1%,inductive version

Manufacturer:

Mfr Part:
PWR8937W1002FE

TTI Part:
PWR8937W1002FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - SMD
Resistance10 kOhms
Power Rating5 W
Tolerance1 %
Temperature Coefficient20 PPM / C
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 65 C
SeriesPWR8937
PackagingReel
ApplicationHigh Power Density
Height10.3 mm
Length22.5 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Wirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeSurface Mount Wirewound Resistor
Width9.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.02$6,060.00
Need more?

My Notes

Sign into see notes.