Reference Only

PWR6927W4700FE

New Product
Wirewound Resistors - SMD SMD WireWound Resistors, 470ohm , 3W, tolerance 1%,inductive version

Manufacturer:

Mfr Part:
PWR6927W4700FE

TTI Part:
PWR6927W4700FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - SMD
Resistance470 Ohms
Power Rating3 W
Tolerance1 %
Case Code - in6927
Temperature Coefficient20 PPM / C
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 65 C
SeriesPWR6927
PackagingReel
ApplicationHigh Power Density
Height6.8 mm
Length17.5 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Wirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeSurface Mount Wirewound Resistor
Width6.92 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.81$4,860.00
Need more?
Sign in to add projects and notes