Reference Only

PWR5322W7R50JE

Wirewound Resistors - SMD 7.5ohms 5%

Manufacturer:

Mfr Part:
PWR5322W7R50JE

TTI Part:
PWR5322W7R50JE

EDA / CAD Models

Alternate Part Number

PWR5322W7R50JE.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - SMD
Resistance7.5 Ohms
Power Rating3 W
Tolerance5 %
Temperature Coefficient50 PPM / C
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
SeriesPWR5322
PackagingReel
ApplicationHigh Energy Applications
Height5.65 mm
Length13.5 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width5.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210080
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,500In Stock

3,000 expected 13-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.535$802.50
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.7992$7.99
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes