Reference Only

PWR5322W47R0JE

Wirewound Resistors - SMD 47ohms 5%

Manufacturer:

Mfr Part:
PWR5322W47R0JE

TTI Part:
PWR5322W47R0JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - SMD
Resistance47 Ohms
Power Rating3 W
Tolerance5 %
Temperature Coefficient20 PPM / C
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
SeriesPWR5322
PackagingReel
ApplicationHigh Energy Applications
Height5.65 mm
Length13.5 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width5.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.525$787.50
$0.492$1,476.00
$0.487$2,191.50
$0.481$3,607.50
$0.472$5,664.00
$0.464$11,136.00
Need more?

My Notes

Sign into see notes.