Reference Only
PWR263S-35-1R00J
Thick Film Resistors - SMD 1Ohms 5% 250V
Datasheet
PWR263S-35-1R00J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Tube | |
| Series | PWR263S-35 | |
| Resistance | 1 Ohms | |
| Power Rating | 35 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 250 V | |
| Case Code - in | TO-263-2 (D2PAK) | |
| Case Code - mm | TO-263-2 (D2PAK) | |
| Length | 10.1 mm (0.398 in) | |
| Width | 4.5 mm (0.177 in) | |
| Height | 10.4 mm (0.409 in) | |
| Application | Automotive Grade | |
| Qualification | AEC-Q200 | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7c-1 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
300
On Order
300 expected 06-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.43 | $729.00 |
Need more?
Sign in to add projects and notes