Reference Only

PWR2615W2R00FE

Wirewound Resistors - SMD 2 OHM 1% 1W 20PPM

Manufacturer:

Mfr Part:
PWR2615W2R00FE

TTI Part:
PWR2615W2R00FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - SMD
Resistance2 Ohms
Power Rating1 W
Voltage Rating58 V
Tolerance1 %
Case Code - in2615
Temperature Coefficient50 PPM / C
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 55 C
Case Code - mm6639
SeriesPWR2615
PackagingReel
Height3.2 mm
Length6.6 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width3.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.683$1,366.00
Need more?

My Notes

Sign into see notes.