Reference Only
PWR2615W1001F
Wirewound Resistors - SMD 1W 1Kohms 1%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 1 kOhms | |
| Power Rating | 1 W | |
| Voltage Rating | 58 V | |
| Tolerance | 1 % | |
| Case Code - in | 2615 | |
| Temperature Coefficient | 50 PPM / C | |
| Maximum Operating Temperature | + 275 C | |
| Minimum Operating Temperature | - 55 C | |
| Case Code - mm | 6639 | |
| Series | PWR2615 | |
| Packaging | Bulk | |
| Application | High Energy Applications | |
| Height | 3.2 mm | |
| Length | 6.6 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Width | 3.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.732 | $366.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes