Reference Only

PWR2010WR500JE

Wirewound Resistors - SMD .5ohms 5%

Manufacturer:

Mfr Part:
PWR2010WR500JE

TTI Part:
PWR2010WR500JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - SMD
Resistance500 mOhms
Power Rating500 mW (1/2 W)
Tolerance5 %
Temperature Coefficient90 PPM / C
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
SeriesPWR2010
PackagingReel
ApplicationHigh Energy Applications
Height3.25 mm
Length5.08 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width2.54 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.494$1,235.00
Need more?

My Notes

Sign into see notes.