Reference Only

PVG5A204C03R00

Trimmer Resistors - SMD 200Kohms 5mm 11turn Top Adjust

Manufacturer:

Mfr Part:
PVG5A204C03R00

TTI Part:
PVG5A204C03R00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - SMD
SeriesPVG5
Termination StyleSMD/SMT
ProductMultiturn
Number of Turns11 Turn
AdjustmentTop Slot
Resistance200 kOhms
Power Rating250 mW (1/4 W)
Tolerance10 %
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingReel
Height5.1 mm
Length3.5 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeMulti-Turn Trimmer Potentiometers
Width4.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c & 7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.82$910.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes